Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
PV4F2H011-341
PV4F2H011-341
Additional Requirements for Selecting a Switch

PV4F2H011-341

DigiKey Part Number
EG4716-ND
Manufacturer
Manufacturer Product Number
PV4F2H011-341
Description
SWITCH PUSHBUTTON DPDT 2A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2H011-341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,43000 Kč581,43 Kč
10501,72600 Kč5 017,26 Kč
40458,90600 Kč18 356,24 Kč
80438,83725 Kč35 106,98 Kč
120427,48950 Kč51 298,74 Kč
280404,67646 Kč113 309,41 Kč
520388,74769 Kč202 148,80 Kč
Manufacturers Standard Package
Unit Price without VAT:581,43000 Kč
Unit Price with VAT:703,53030 Kč