



PV4F2H011-311 | |
|---|---|
DigiKey Part Number | EG4721-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2H011-311 |
Description | SWITCH PUSHBUTTON DPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2H011-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,43000 Kč | 581,43 Kč |
| 10 | 501,72600 Kč | 5 017,26 Kč |
| 40 | 458,90600 Kč | 18 356,24 Kč |
| 80 | 438,83725 Kč | 35 106,98 Kč |
| 120 | 427,48950 Kč | 51 298,74 Kč |
| 280 | 404,67646 Kč | 113 309,41 Kč |
| 520 | 388,74769 Kč | 202 148,80 Kč |
| Unit Price without VAT: | 581,43000 Kč |
|---|---|
| Unit Price with VAT: | 703,53030 Kč |



