Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
PV4F2G0SS-341
PV4F2G0SS-341
Additional Requirements for Selecting a Switch

PV4F2G0SS-341

DigiKey Part Number
EG4714-ND
Manufacturer
Manufacturer Product Number
PV4F2G0SS-341
Description
SWITCH PUSHBUTTON DPDT 2A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2G0SS-341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,29000 Kč616,29 Kč
10531,83700 Kč5 318,37 Kč
40486,44500 Kč19 457,80 Kč
80465,16613 Kč37 213,29 Kč
120453,13683 Kč54 376,42 Kč
280428,94789 Kč120 105,41 Kč
Manufacturers Standard Package
Unit Price without VAT:616,29000 Kč
Unit Price with VAT:745,71090 Kč