



PV4F2G0SS-311 | |
|---|---|
DigiKey Part Number | EG5152-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2G0SS-311 |
Description | SWITCH PUSHBUTTON DPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2G0SS-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV4F2G011-311 | E-Switch | 138 | EG4720-ND | 643,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 10 | 531,83700 Kč | 5 318,37 Kč |
| 40 | 486,44500 Kč | 19 457,80 Kč |
| 80 | 465,16613 Kč | 37 213,29 Kč |
| 120 | 453,13683 Kč | 54 376,42 Kč |
| 280 | 428,94789 Kč | 120 105,41 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |



