Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
PV3WH2B0SS-343
PV3WH2B0SS-343
Additional Requirements for Selecting a Switch

PV3WH2B0SS-343

DigiKey Part Number
EG5941-ND
Manufacturer
Manufacturer Product Number
PV3WH2B0SS-343
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3WH2B0SS-343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
6 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,88000 Kč352,88 Kč
10304,61500 Kč3 046,15 Kč
40278,66600 Kč11 146,64 Kč
80266,49938 Kč21 319,95 Kč
120259,62142 Kč31 154,57 Kč
280245,79025 Kč68 821,27 Kč
520236,13360 Kč122 789,47 Kč
Manufacturers Standard Package
Unit Price without VAT:352,88000 Kč
Unit Price with VAT:426,98480 Kč