




PV3WG2B018G-331 | |
|---|---|
DigiKey Part Number | PV3WG2B018G-331-ND |
Manufacturer | |
Manufacturer Product Number | PV3WG2B018G-331 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3WG2B018G-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,46000 Kč | 474,46 Kč |
| 10 | 409,37300 Kč | 4 093,73 Kč |
| 40 | 374,46050 Kč | 14 978,42 Kč |
| 80 | 358,09938 Kč | 28 647,95 Kč |
| 120 | 348,84650 Kč | 41 861,58 Kč |
| 280 | 330,24164 Kč | 92 467,66 Kč |
| 520 | 317,25387 Kč | 164 972,01 Kč |
| Unit Price without VAT: | 474,46000 Kč |
|---|---|
| Unit Price with VAT: | 574,09660 Kč |




