



PV3WF2H0SS-315 | |
|---|---|
DigiKey Part Number | EG5285-ND |
Manufacturer | |
Manufacturer Product Number | PV3WF2H0SS-315 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3WF2H0SS-315 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,35000 Kč | 453,35 Kč |
| 10 | 391,21400 Kč | 3 912,14 Kč |
| 40 | 357,85325 Kč | 14 314,13 Kč |
| 80 | 342,21488 Kč | 27 377,19 Kč |
| 120 | 333,37300 Kč | 40 004,76 Kč |
| 280 | 315,59843 Kč | 88 367,56 Kč |
| 520 | 303,18850 Kč | 157 658,02 Kč |
| Unit Price without VAT: | 453,35000 Kč |
|---|---|
| Unit Price with VAT: | 548,55350 Kč |



