



PV3WF2B0SSG-341 | |
|---|---|
DigiKey Part Number | EG5284-ND |
Manufacturer | |
Manufacturer Product Number | PV3WF2B0SSG-341 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3WF2B0SSG-341 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,51000 Kč | 397,51 Kč |
| 10 | 343,11500 Kč | 3 431,15 Kč |
| 40 | 313,86475 Kč | 12 554,59 Kč |
| 80 | 300,15763 Kč | 24 012,61 Kč |
| 120 | 292,40450 Kč | 35 088,54 Kč |
| 280 | 276,82100 Kč | 77 509,88 Kč |
| 520 | 265,94052 Kč | 138 289,07 Kč |
| Unit Price without VAT: | 397,51000 Kč |
|---|---|
| Unit Price with VAT: | 480,98710 Kč |



