



PV3WF2B0SS-345 | |
|---|---|
DigiKey Part Number | EG5325-ND |
Manufacturer | |
Manufacturer Product Number | PV3WF2B0SS-345 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3WF2B0SS-345 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,52000 Kč | 373,52 Kč |
| 10 | 322,32200 Kč | 3 223,22 Kč |
| 40 | 294,85500 Kč | 11 794,20 Kč |
| 80 | 281,97938 Kč | 22 558,35 Kč |
| 120 | 274,69992 Kč | 32 963,99 Kč |
| 280 | 260,06436 Kč | 72 818,02 Kč |
| 520 | 249,84448 Kč | 129 919,13 Kč |
| Unit Price without VAT: | 373,52000 Kč |
|---|---|
| Unit Price with VAT: | 451,95920 Kč |



