Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
PV3WF2B011G-341
PV3WF2B011G-341
Additional Requirements for Selecting a Switch

PV3WF2B011G-341

DigiKey Part Number
EG5323-ND
Manufacturer
Manufacturer Product Number
PV3WF2B011G-341
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3WF2B011G-341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,51000 Kč397,51 Kč
10343,11500 Kč3 431,15 Kč
40313,86475 Kč12 554,59 Kč
80300,15763 Kč24 012,61 Kč
120292,40450 Kč35 088,54 Kč
280276,82100 Kč77 509,88 Kč
520265,94052 Kč138 289,07 Kč
Manufacturers Standard Package
Unit Price without VAT:397,51000 Kč
Unit Price with VAT:480,98710 Kč