Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV3SH2H0SS

DigiKey Part Number
141-PV3SH2H0SS-ND
Manufacturer
Manufacturer Product Number
PV3SH2H0SS
Description
SWITCH PB DPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3SH2H0SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,79000 Kč272,79 Kč
10235,43800 Kč2 354,38 Kč
40215,38525 Kč8 615,41 Kč
80205,98975 Kč16 479,18 Kč
120200,67683 Kč24 081,22 Kč
280189,99657 Kč53 199,04 Kč
520182,53896 Kč94 920,26 Kč
1 000174,96471 Kč174 964,71 Kč
Manufacturers Standard Package
Unit Price without VAT:272,79000 Kč
Unit Price with VAT:330,07590 Kč