



PV3SC2B0S8 | |
|---|---|
DigiKey Part Number | EG5148-ND |
Manufacturer | |
Manufacturer Product Number | PV3SC2B0S8 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3SC2B0S8 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,04000 Kč | 269,04 Kč |
| 10 | 232,16300 Kč | 2 321,63 Kč |
| 40 | 212,39775 Kč | 8 495,91 Kč |
| 80 | 203,13513 Kč | 16 250,81 Kč |
| 120 | 197,89608 Kč | 23 747,53 Kč |
| 280 | 187,36357 Kč | 52 461,80 Kč |
| 520 | 180,01063 Kč | 93 605,53 Kč |
| 1 000 | 172,54110 Kč | 172 541,10 Kč |
| Unit Price without VAT: | 269,04000 Kč |
|---|---|
| Unit Price with VAT: | 325,53840 Kč |



