Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
PV3H2H0NN-ND
PV3H2H0NN-ND
Additional Requirements for Selecting a Switch

PV3H2H0NN

DigiKey Part Number
PV3H2H0NN-ND
Manufacturer
Manufacturer Product Number
PV3H2H0NN
Description
SWITCH PUSHBUTTON DPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3H2H0NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,34000 Kč320,34 Kč
10276,48100 Kč2 764,81 Kč
40252,92500 Kč10 117,00 Kč
80241,88725 Kč19 350,98 Kč
120235,64458 Kč28 277,35 Kč
280223,09575 Kč62 466,81 Kč
520214,33398 Kč111 453,67 Kč
1 000205,43543 Kč205 435,43 Kč
Manufacturers Standard Package
Unit Price without VAT:320,34000 Kč
Unit Price with VAT:387,61140 Kč