

PV3H2H0NN-344 | |
---|---|
DigiKey Part Number | EG5219-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2H0NN-344 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2H0NN-344 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 384,73000 Kč | 384,73 Kč |
10 | 331,98900 Kč | 3 319,89 Kč |
40 | 303,69625 Kč | 12 147,85 Kč |
80 | 290,43275 Kč | 23 234,62 Kč |
120 | 282,93567 Kč | 33 952,28 Kč |
280 | 267,85818 Kč | 75 000,29 Kč |
520 | 257,33021 Kč | 133 811,71 Kč |
Unit Price without VAT: | 384,73000 Kč |
---|---|
Unit Price with VAT: | 465,52330 Kč |