



PV3H2H019 | |
|---|---|
DigiKey Part Number | PV3H2H019-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2H019 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2H019 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 244,75238 Kč | 19 580,19 Kč |
| Unit Price without VAT: | 244,75238 Kč |
|---|---|
| Unit Price with VAT: | 296,15038 Kč |



