Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Additional Requirements for Selecting a Switch
What is your Application?

PV3H2B0SS

DigiKey Part Number
PV3H2B0SS-ND
Manufacturer
Manufacturer Product Number
PV3H2B0SS
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3H2B0SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
200,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,67000 Kč313,67 Kč
10270,74600 Kč2 707,46 Kč
40247,68525 Kč9 907,41 Kč
80236,87675 Kč18 950,14 Kč
120230,76608 Kč27 691,93 Kč
280218,47625 Kč61 173,35 Kč
520209,89658 Kč109 146,22 Kč
1 000201,18258 Kč201 182,58 Kč
Manufacturers Standard Package
Unit Price without VAT:313,67000 Kč
Unit Price with VAT:379,54070 Kč