



PV3H2B0SS-346 | |
|---|---|
DigiKey Part Number | PV3H2B0SS-346-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2B0SS-346 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2B0SS-346 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,15000 Kč | 379,15 Kč |
| 10 | 327,26500 Kč | 3 272,65 Kč |
| 40 | 299,37550 Kč | 11 975,02 Kč |
| 80 | 286,30175 Kč | 22 904,14 Kč |
| 120 | 278,91100 Kč | 33 469,32 Kč |
| 280 | 264,04775 Kč | 73 933,37 Kč |
| 520 | 253,67187 Kč | 131 909,37 Kč |
| Unit Price without VAT: | 379,15000 Kč |
|---|---|
| Unit Price with VAT: | 458,77150 Kč |



