



PV3H2B0NNG | |
|---|---|
DigiKey Part Number | EG5211-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2B0NNG |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2B0NNG Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,31000 Kč | 290,31 Kč |
| 10 | 250,62100 Kč | 2 506,21 Kč |
| 40 | 229,27500 Kč | 9 171,00 Kč |
| 80 | 219,27213 Kč | 17 541,77 Kč |
| 120 | 213,61417 Kč | 25 633,70 Kč |
| 280 | 202,24321 Kč | 56 628,10 Kč |
| 520 | 194,30308 Kč | 101 037,60 Kč |
| 1 000 | 186,23878 Kč | 186 238,78 Kč |
| Unit Price without VAT: | 290,31000 Kč |
|---|---|
| Unit Price with VAT: | 351,27510 Kč |



