



PV3F2H0SS-355 | |
|---|---|
DigiKey Part Number | EG5209-ND |
Manufacturer | |
Manufacturer Product Number | PV3F2H0SS-355 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3F2H0SS-355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,68000 Kč | 446,68 Kč |
| 10 | 385,51000 Kč | 3 855,10 Kč |
| 40 | 352,64025 Kč | 14 105,61 Kč |
| 80 | 337,23413 Kč | 26 978,73 Kč |
| 120 | 328,52033 Kč | 39 422,44 Kč |
| 280 | 311,00471 Kč | 87 081,32 Kč |
| 520 | 298,77438 Kč | 155 362,68 Kč |
| Unit Price without VAT: | 446,68000 Kč |
|---|---|
| Unit Price with VAT: | 540,48280 Kč |



