Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
PV3F2H0SS-331
PV3F2H0SS-331
Additional Requirements for Selecting a Switch

PV3F2H0SS-331

DigiKey Part Number
EG4710-ND
Manufacturer
Manufacturer Product Number
PV3F2H0SS-331
Description
SWITCH PUSHBUTTON DPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3F2H0SS-331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,42000 Kč383,42 Kč
10330,92800 Kč3 309,28 Kč
40302,71775 Kč12 108,71 Kč
80289,49938 Kč23 159,95 Kč
120282,02592 Kč33 843,11 Kč
280266,99857 Kč74 759,60 Kč
520256,50512 Kč133 382,66 Kč
Manufacturers Standard Package
Unit Price without VAT:383,42000 Kč
Unit Price with VAT:463,93820 Kč