



PV3F2H0NN-314 | |
|---|---|
DigiKey Part Number | PV3F2H0NN-314-ND |
Manufacturer | |
Manufacturer Product Number | PV3F2H0NN-314 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3F2H0NN-314 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 338,02600 Kč | 3 380,26 Kč |
| 40 | 309,21125 Kč | 12 368,45 Kč |
| 80 | 295,70438 Kč | 23 656,35 Kč |
| 120 | 288,06808 Kč | 34 568,17 Kč |
| 280 | 272,71754 Kč | 76 360,91 Kč |
| 520 | 261,99931 Kč | 136 239,64 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |



