



PV3F2B0SS-343 | |
|---|---|
DigiKey Part Number | PV3F2B0SS-343-ND |
Manufacturer | |
Manufacturer Product Number | PV3F2B0SS-343 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3F2B0SS-343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 6 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,96000 Kč | 327,96 Kč |
| 10 | 283,08000 Kč | 2 830,80 Kč |
| 40 | 258,96225 Kč | 10 358,49 Kč |
| 80 | 247,65850 Kč | 19 812,68 Kč |
| 120 | 241,26808 Kč | 28 952,17 Kč |
| 280 | 228,41882 Kč | 63 957,27 Kč |
| 520 | 219,44665 Kč | 114 112,26 Kč |
| 1 000 | 210,33539 Kč | 210 335,39 Kč |
| Unit Price without VAT: | 327,96000 Kč |
|---|---|
| Unit Price with VAT: | 396,83160 Kč |



