Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
What Switch do You Need?
What Electrical Ratings do You Need?

PV2H240SS

DigiKey Part Number
EG5279-ND
Manufacturer
Manufacturer Product Number
PV2H240SS
Description
SWITCH PUSHBUTTON SPST 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV2H240SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,09000 Kč181,09 Kč
10156,32700 Kč1 563,27 Kč
40143,02750 Kč5 721,10 Kč
80136,79363 Kč10 943,49 Kč
120133,27000 Kč15 992,40 Kč
280126,18661 Kč35 332,25 Kč
520121,24010 Kč63 044,85 Kč
1 000116,21691 Kč116 216,91 Kč
Manufacturers Standard Package
Unit Price without VAT:181,09000 Kč
Unit Price with VAT:219,11890 Kč