




PV2F240SS | |
|---|---|
DigiKey Part Number | PV2F240SS-ND |
Manufacturer | |
Manufacturer Product Number | PV2F240SS |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV2F240SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,61000 Kč | 192,61 Kč |
| 10 | 166,25300 Kč | 1 662,53 Kč |
| 40 | 152,10200 Kč | 6 084,08 Kč |
| 80 | 145,47388 Kč | 11 637,91 Kč |
| 120 | 141,72617 Kč | 17 007,14 Kč |
| 280 | 134,19225 Kč | 37 573,83 Kč |
| 520 | 128,93125 Kč | 67 044,25 Kč |
| 1 000 | 123,58897 Kč | 123 588,97 Kč |
| Unit Price without VAT: | 192,61000 Kč |
|---|---|
| Unit Price with VAT: | 233,05810 Kč |



