




PV10FWV0SS-341 | |
|---|---|
DigiKey Part Number | EG6162-ND |
Manufacturer | |
Manufacturer Product Number | PV10FWV0SS-341 |
Description | SWITCH PB 4PST-2NO/2NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV10FWV0SS-341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 40.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,83000 Kč | 1 115,83 Kč |
| 12 | 951,31417 Kč | 11 415,77 Kč |
| 30 | 896,74767 Kč | 26 902,43 Kč |
| 54 | 863,33278 Kč | 46 619,97 Kč |
| 102 | 828,51931 Kč | 84 508,97 Kč |
| 252 | 781,31226 Kč | 196 890,69 Kč |
| Unit Price without VAT: | 1 115,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,15430 Kč |


