




PV10FWU0SS-311 | |
|---|---|
DigiKey Part Number | EG6165-ND |
Manufacturer | |
Manufacturer Product Number | PV10FWU0SS-311 |
Description | SWITCH PB 4PST-2NO/2NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV10FWU0SS-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 40.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,05000 Kč | 1 175,05 Kč |
| 12 | 1 001,83167 Kč | 12 021,98 Kč |
| 30 | 944,36400 Kč | 28 330,92 Kč |
| 54 | 909,16667 Kč | 49 095,00 Kč |
| 102 | 872,49980 Kč | 88 994,98 Kč |
| 252 | 822,77246 Kč | 207 338,66 Kč |
| Unit Price without VAT: | 1 175,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,81050 Kč |


