
PV10F2Y0SS-314 | |
|---|---|
DigiKey Part Number | 141-PV10F2Y0SS-314-ND |
Manufacturer | |
Manufacturer Product Number | PV10F2Y0SS-314 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV10F2Y0SS-314 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 40.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,77000 Kč | 937,77 Kč |
| 10 | 808,92700 Kč | 8 089,27 Kč |
| 30 | 753,67433 Kč | 22 610,23 Kč |
| 50 | 729,22280 Kč | 36 461,14 Kč |
| 100 | 697,26380 Kč | 69 726,38 Kč |
| 250 | 657,05260 Kč | 164 263,15 Kč |
| Unit Price without VAT: | 937,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,70170 Kč |


