



PV0H240SS-211 | |
|---|---|
DigiKey Part Number | EG5386-ND |
Manufacturer | |
Manufacturer Product Number | PV0H240SS-211 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0H240SS-211 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,22000 Kč | 249,22 Kč |
| 10 | 215,06200 Kč | 2 150,62 Kč |
| 25 | 202,78200 Kč | 5 069,55 Kč |
| 50 | 193,94780 Kč | 9 697,39 Kč |
| 100 | 185,48460 Kč | 18 548,46 Kč |
| 250 | 174,83916 Kč | 43 709,79 Kč |
| 500 | 167,17768 Kč | 83 588,84 Kč |
| 1 000 | 159,83739 Kč | 159 837,39 Kč |
| Unit Price without VAT: | 249,22000 Kč |
|---|---|
| Unit Price with VAT: | 301,55620 Kč |

