
PV0H240113G1-PBS | |
|---|---|
DigiKey Part Number | 141-PV0H240113G1-PBS-ND |
Manufacturer | |
Manufacturer Product Number | PV0H240113G1-PBS |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,13000 Kč | 315,13 Kč |
| 10 | 271,97700 Kč | 2 719,77 Kč |
| 25 | 256,43080 Kč | 6 410,77 Kč |
| Unit Price without VAT: | 315,13000 Kč |
|---|---|
| Unit Price with VAT: | 381,30730 Kč |

