
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187"/0.250" |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 300gf |
Part Status Active | Operating Position 0.654" (16.6mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function On-On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 16A (AC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Push-Pull Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 024 | 68,08907 Kč | 205 901,35 Kč |
| Unit Price without VAT: | 68,08907 Kč |
|---|---|
| Unit Price with VAT: | 82,38777 Kč |

