




PP1-FB7-2D2 | |
|---|---|
DigiKey Part Number | EG4875-ND |
Manufacturer | |
Manufacturer Product Number | PP1-FB7-2D2 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP1-FB7-2D2 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.187"/0.250" |
Packaging Bulk | Operating Force 500gf |
Part Status Active | Operating Position 0.362" (9.2mm) |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 95,24700 Kč | 952,47 Kč |
| 25 | 88,22720 Kč | 2 205,68 Kč |
| 100 | 78,68150 Kč | 7 868,15 Kč |
| 250 | 73,20696 Kč | 18 301,74 Kč |
| 500 | 69,52974 Kč | 34 764,87 Kč |
| 1 000 | 66,24562 Kč | 66 245,62 Kč |
| 3 000 | 61,80687 Kč | 185 420,61 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |

