Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
PP1-ET7-2B2
PP1-ET7-2B2
Additional Requirements for Selecting a Switch

PP1-ET7-2B2

DigiKey Part Number
EG5931-ND
Manufacturer
Manufacturer Product Number
PP1-ET7-2B2
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PP1-ET7-2B2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Push-Pull Plunger
Manufacturer
E-Switch
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Features
Pull On Lock
Part Status
Active
Operating Force
300gf
Circuit
SPDT
Operating Position
0.654" (16.6mm)
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
16A (AC)
Operating Temperature
0°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 974
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,29000 Kč119,29 Kč
1099,37600 Kč993,76 Kč
2592,04800 Kč2 301,20 Kč
10082,09980 Kč8 209,98 Kč
25076,40288 Kč19 100,72 Kč
50072,57672 Kč36 288,36 Kč
1 00069,16309 Kč69 163,09 Kč
3 00064,55139 Kč193 654,17 Kč
Manufacturers Standard Package
Unit Price without VAT:119,29000 Kč
Unit Price with VAT:144,34090 Kč