Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PP1-EB7-2D2

DigiKey Part Number
EG4874-ND
Manufacturer
Manufacturer Product Number
PP1-EB7-2D2
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PP1-EB7-2D2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
E-Switch
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
500gf
Part Status
Active
Operating Position
0.362" (9.2mm)
Circuit
SPDT
Electrical Life
6,000 Cycles
Switch Function
On-Mom
Operating Temperature
0°C ~ 85°C
Current Rating (Amps)
16A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00064,55612 Kč129 112,24 Kč
Unit Price without VAT:64,55612 Kč
Unit Price with VAT:78,11291 Kč