




PP1-EB7-1A2 | |
|---|---|
DigiKey Part Number | EG4872-ND |
Manufacturer | |
Manufacturer Product Number | PP1-EB7-1A2 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP1-EB7-1A2 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Force 300gf |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 10 | 94,28800 Kč | 942,88 Kč |
| 25 | 87,35120 Kč | 2 183,78 Kč |
| 100 | 77,90150 Kč | 7 790,15 Kč |
| 250 | 72,48288 Kč | 18 120,72 Kč |
| 500 | 68,84108 Kč | 34 420,54 Kč |
| 1 000 | 65,58992 Kč | 65 589,92 Kč |
| 3 000 | 64,41221 Kč | 193 236,63 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |

