
PP1-EB7-1A1 | |
|---|---|
DigiKey Part Number | 141-PP1-EB7-1A1-ND |
Manufacturer | |
Manufacturer Product Number | PP1-EB7-1A1 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP1-EB7-1A1 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer E-Switch | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 300gf |
Part Status Active | Operating Position 0.736" (18.69mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 16A (AC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,83371 Kč | 224 501,13 Kč |
| Unit Price without VAT: | 74,83371 Kč |
|---|---|
| Unit Price with VAT: | 90,54879 Kč |

