Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP1-1T7-2B2

DigiKey Part Number
141-PP1-1T7-2B2-ND
Manufacturer
Manufacturer Product Number
PP1-1T7-2B2
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Push-Pull Plunger
Manufacturer
E-Switch
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Operating Force
300gf
Part Status
Active
Mechanical Life
50,000 Cycles
Circuit
SPDT
Electrical Life
6,000 Cycles
Switch Function
On-Mom
Operating Temperature
0°C ~ 85°C
Current Rating (Amps)
16A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 04063,59260 Kč320 506,70 Kč
Unit Price without VAT:63,59260 Kč
Unit Price with VAT:76,94705 Kč