
PP1-1B7-2A2 | |
|---|---|
DigiKey Part Number | 141-PP1-1B7-2A2-ND |
Manufacturer | |
Manufacturer Product Number | PP1-1B7-2A2 |
Description | SWITCHES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP1-1B7-2A2 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Operating Force 300gf |
Circuit SPDT | Operating Position 0.736" (18.69mm) |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 052 | 65,84077 Kč | 135 105,26 Kč |
| Unit Price without VAT: | 65,84077 Kč |
|---|---|
| Unit Price with VAT: | 79,66733 Kč |

