Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
E-Switch PMV6 Anti-Vandal Switch

PMV6DW2BBLU

DigiKey Part Number
141-PMV6DW2BBLU-ND
Manufacturer
Manufacturer Product Number
PMV6DW2BBLU
Description
SWITCH PB SPST 2A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PMV6DW2BBLU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Blue
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,08000 Kč387,08 Kč
20319,42300 Kč6 388,46 Kč
40305,50175 Kč12 220,07 Kč
60297,62533 Kč17 857,52 Kč
100287,98320 Kč28 798,32 Kč
260270,74369 Kč70 393,36 Kč
500259,51708 Kč129 758,54 Kč
Manufacturers Standard Package
Unit Price without VAT:387,08000 Kč
Unit Price with VAT:468,36680 Kč