




PBH2UEEKZXNAG1RBLK | |
|---|---|
DigiKey Part Number | EG5922-ND |
Manufacturer | |
Manufacturer Product Number | PBH2UEEKZXNAG1RBLK |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PBH2UEEKZXNAG1RBLK Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 50 | 17,87760 Kč | 893,88 Kč |
| 240 | 16,17108 Kč | 3 881,06 Kč |
| 480 | 15,46765 Kč | 7 424,47 Kč |
| 720 | 15,07015 Kč | 10 850,51 Kč |
| 1 200 | 14,58328 Kč | 17 499,94 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |








