
PB66EE2CR6P41 | |
|---|---|
DigiKey Part Number | 141-PB66EE2CR6P41-ND |
Manufacturer | |
Manufacturer Product Number | PB66EE2CR6P41 |
Description | PUSHBUTTON, 16A, DPST, OFF-ON, I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PB66EE2CR6P41 Models |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 137,53700 Kč | 1 375,37 Kč |
| 45 | 121,33578 Kč | 5 460,11 Kč |
| 90 | 114,71211 Kč | 10 324,09 Kč |
| 135 | 111,10741 Kč | 14 999,50 Kč |
| 270 | 105,41619 Kč | 28 462,37 Kč |
| 540 | 100,31600 Kč | 54 170,64 Kč |
| 1 035 | 96,05053 Kč | 99 412,30 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |


