


PB350STRY | |
|---|---|
DigiKey Part Number | 141-PB350STRY-ND |
Manufacturer | |
Manufacturer Product Number | PB350STRY |
Description | PUSHBUTTON, 30MA, SPST, PC PIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350STRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 61,96500 Kč | 619,65 Kč |
| 25 | 58,45000 Kč | 1 461,25 Kč |
| 50 | 55,90920 Kč | 2 795,46 Kč |
| 100 | 53,47980 Kč | 5 347,98 Kč |
| 300 | 49,83387 Kč | 14 950,16 Kč |
| 500 | 48,22148 Kč | 24 110,74 Kč |
| 1 000 | 46,11371 Kč | 46 113,71 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |





