MS0850505F035C1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS0850505F035C1A
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

MS0850505F035C1A

DigiKey Part Number
EG4551-ND
Manufacturer
Manufacturer Product Number
MS0850505F035C1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850505F035C1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
20gf
Operating Position
0.587" (14.9mm)
Pretravel
0.157" (4.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1025,70200 Kč257,02 Kč
2523,84560 Kč596,14 Kč
5022,52360 Kč1 126,18 Kč
10021,27940 Kč2 127,94 Kč
27019,61470 Kč5 295,97 Kč
54018,53063 Kč10 006,54 Kč
1 08017,50522 Kč18 905,64 Kč
5 13015,89275 Kč81 529,81 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč