



MS0850504F020S1A | |
---|---|
DigiKey Part Number | EG4547-ND |
Manufacturer | |
Manufacturer Product Number | MS0850504F020S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850504F020S1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 20gf | |
Release Force | 8.000gf | |
Operating Position | 0.429" (10.9mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
10 | 24,37100 Kč | 243,71 Kč |
25 | 22,60480 Kč | 565,12 Kč |
50 | 21,35900 Kč | 1 067,95 Kč |
100 | 20,17800 Kč | 2 017,80 Kč |
270 | 18,59963 Kč | 5 021,90 Kč |
540 | 17,57126 Kč | 9 488,48 Kč |
1 080 | 16,59939 Kč | 17 927,34 Kč |
5 130 | 15,02363 Kč | 77 071,22 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |