LS0851506F045S1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS0851506F045S1A
LS0851506F045S1A
LS0851506F045S1A
Additional Requirements for Selecting a Switch

LS0851506F045S1A

DigiKey Part Number
LS0851506F045S1A-ND
Manufacturer
Manufacturer Product Number
LS0851506F045S1A
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS0851506F045S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
45gf
Release Force
15gf
Operating Position
0.815" (20.7mm)
Pretravel
0.218" (5.5mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1036,79500 Kč367,95 Kč
2534,12640 Kč853,16 Kč
5032,24440 Kč1 612,22 Kč
10030,46150 Kč3 046,15 Kč
30027,83583 Kč8 350,75 Kč
50026,69308 Kč13 346,54 Kč
1 00025,21622 Kč25 216,22 Kč
5 00023,34866 Kč116 743,30 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč