



LS0851504F050C2C | |
|---|---|
DigiKey Part Number | EG5905-ND |
Manufacturer | |
Manufacturer Product Number | LS0851504F050C2C |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851504F050C2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 20gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.205" (5.2mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 37,91100 Kč | 379,11 Kč |
| 25 | 35,15360 Kč | 878,84 Kč |
| 50 | 33,21260 Kč | 1 660,63 Kč |
| 100 | 31,37710 Kč | 3 137,71 Kč |
| 300 | 28,67290 Kč | 8 601,87 Kč |
| 500 | 27,49552 Kč | 13 747,76 Kč |
| 1 000 | 25,97423 Kč | 25 974,23 Kč |
| 5 000 | 24,10225 Kč | 120 511,25 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |


