



| LS0851500F250S1A | |
|---|---|
| DigiKey Part Number | LS0851500F250S1A-ND | 
| Manufacturer | |
| Manufacturer Product Number | LS0851500F250S1A | 
| Description | SWITCH SNAP ACTION SPDT 15A 125V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LS0851500F250S1A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | E-Switch | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 15A (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Round (Pin Plunger) | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder Lug | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 250gf | |
| Release Force | 50gf | |
| Operating Position | 0.579" (14.7mm) | |
| Pretravel | 0.080" (2.0mm) | |
| Differential Travel | - | |
| Overtravel | - | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 50,000 Cycles | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč | 
| 10 | 35,24500 Kč | 352,45 Kč | 
| 25 | 32,69040 Kč | 817,26 Kč | 
| 50 | 30,88440 Kč | 1 544,22 Kč | 
| 100 | 29,17830 Kč | 2 917,83 Kč | 
| 300 | 26,66357 Kč | 7 999,07 Kč | 
| 500 | 25,56890 Kč | 12 784,45 Kč | 
| 1 000 | 24,15431 Kč | 24 154,31 Kč | 
| 5 000 | 22,31444 Kč | 111 572,20 Kč | 
| Unit Price without VAT: | 42,65000 Kč | 
|---|---|
| Unit Price with VAT: | 51,60650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic