




LS0851500F100C2A | |
|---|---|
DigiKey Part Number  | EG4519-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LS0851500F100C2A  | 
Description  | SWITCH SNAP ACTION SPDT 15A 125V  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch SPDT Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LS0851500F100C2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | E-Switch  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Circuit  | SPDT  | |
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 15A (AC)  | |
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Round (Pin Plunger)  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Force  | 100gf  | |
Release Force  | 30gf  | |
Operating Position  | 0.579" (14.7mm)  | |
Pretravel  | 0.080" (2.0mm)  | |
Differential Travel  | -  | |
Overtravel  | -  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | |
Operating Temperature  | -25°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč | 
| 10 | 35,24500 Kč | 352,45 Kč | 
| 25 | 32,69040 Kč | 817,26 Kč | 
| 50 | 30,88440 Kč | 1 544,22 Kč | 
| 100 | 29,17830 Kč | 2 917,83 Kč | 
| 300 | 26,66357 Kč | 7 999,07 Kč | 
| 500 | 25,56890 Kč | 12 784,45 Kč | 
| 1 000 | 24,15431 Kč | 24 154,31 Kč | 
| 5 000 | 22,31444 Kč | 111 572,20 Kč | 
| Unit Price without VAT: | 42,65000 Kč | 
|---|---|
| Unit Price with VAT: | 51,60650 Kč | 


