



LP4EE1PBATG | |
---|---|
DigiKey Part Number | EG4648-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBATG |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBATG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,69000 Kč | 97,69 Kč |
10 | 84,36200 Kč | 843,62 Kč |
25 | 79,56240 Kč | 1 989,06 Kč |
90 | 73,28689 Kč | 6 595,82 Kč |
180 | 70,09411 Kč | 12 616,94 Kč |
270 | 68,28922 Kč | 18 438,09 Kč |
540 | 65,30552 Kč | 35 264,98 Kč |
1 080 | 62,44719 Kč | 67 442,97 Kč |
Unit Price without VAT: | 97,69000 Kč |
---|---|
Unit Price with VAT: | 118,20490 Kč |