



LP2S1WHTWHT-N | |
|---|---|
DigiKey Part Number | LP2S1WHTWHT-N-ND |
Manufacturer | |
Manufacturer Product Number | LP2S1WHTWHT-N |
Description | SWITCH PUSH SPST-NO 1MA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP2S1WHTWHT-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 111,45700 Kč | 1 114,57 Kč |
| 25 | 105,10760 Kč | 2 627,69 Kč |
| 50 | 100,53420 Kč | 5 026,71 Kč |
| 120 | 95,03692 Kč | 11 404,43 Kč |
| 360 | 88,54447 Kč | 31 876,01 Kč |
| 600 | 85,67323 Kč | 51 403,94 Kč |
| 1 080 | 82,47840 Kč | 89 076,67 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |





