



LP11OA1NASBW | |
|---|---|
DigiKey Part Number | LP11OA1NASBW-ND |
Manufacturer | |
Manufacturer Product Number | LP11OA1NASBW |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP11OA1NASBW Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Blue/White |
Part Status Active | Illumination Voltage (Nominal) 3.5, 3.3 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,87709 Kč | 159 877,09 Kč |
| Unit Price without VAT: | 159,87709 Kč |
|---|---|
| Unit Price with VAT: | 193,45128 Kč |

